WAGO 250-404 4 Pole 2.5mm 4A 45° Push Button PCB Terminal Block Grey

Order Code:

50-1940

Brand: WAGO MPN: 250-404 EAN-13: 4044918642859
  • Quickly find another product in this range by No. of Ways:

Qty Unit Price (Ex VAT)
100+ £0.745
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 16/03/2026

The WAGO 4-Way PCB Spring Terminal Strip 2.5mm Grey - 1-conductor PCB 1 solder pin/pole, staggered 4-pole pin spacing 2.5mm/0.098in with push-button and test port for 1.3mm Ø test pin.
  • Manufacturer's part 250-404
  • CAGE CLAMP® S
  • 13.1 x 11.5 x 12mm (H x W x D)
Pitch 2.5mm
No. of Ways 4
Mounting Type Through Hole
Mounting Direction 45°
Wire Gauge (AWG) 24 to 20AWG
Wire Termination Screwless
Colour Grey
Current Rating 4A
No. of Levels 1
Voltage Rating 300V
Wire Gauge 0.5mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot