WAGO 250-402 2 Pole 2.5mm 4A 45° Push Button PCB Terminal Block Grey

MPN
250-402
Brand
WAGO
EAN-13
4044918642774
Order Code
50-1938
Country of Origin
Switzerland
View Full Product Range (8)
Qty Unit Price (Ex VAT)
10+ £0.473
30+ £0.470
100+ £0.463
250+ £0.456
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched same day - 325 in stockAdditional quantity lead time 7 days

The WAGO 2-Way PCB Spring Terminal Strip 2.5mm Grey - 1-conductor PCB 1 solder pin/pole, staggered 2-pole pin spacing 2.5mm/0.098in with push-button and test port for 1.3mm Ø test pin.
  • Manufacturer's part 250-402
  • CAGE CLAMP® S
  • 13.1 x 6.5 x 12mm (H x W x D)
Pitch 2.5mm
No. of Ways 2
Mounting Type Through Hole
Mounting Direction 45°
Wire Gauge (AWG) 24 - 20 AWGmm²
Wire Termination Push-in CAGE CLAMP®
Category PCB Terminal Blocks and Connectors;Lighting Connection
Colour Grey
Current Rating 4A
Depth 12mm
Depth inch 0.472inches
Fine-stranded conductor max. AWG 20 AWG
Fine-stranded conductor max. mm² 0.5mm²
Fine-stranded conductor min. AWG 20 AWG
Fine-stranded conductor min. mm² 0.2mm²
Flammability class according to UL94 V0
Height 16.7mm
Height inch 0.657inches
Maximum Wire Size AWG 20
No. of Levels 1
Number of pins 2
Product Main Function PCB terminal block
Rated current 4 A
Rated surge voltage (II / 2) 2.5 kV
Rated voltage (II / 2) 320 V
Single-stranded conductor max. AWG 20 AWG
Single-stranded conductor max. mm² 0.5mm²
Single-stranded conductor min. AWG 24 AWG
Single-stranded conductor min. mm² 0.14mm²
Stripping length of 1 mm 8.5mm
Stripping length up to 1 mm 9.5mm
Total number of potentials 2
Total number of terminal points 2
Type Spring-loaded terminal
Type of operation Push-button
Unit Weight KGM
Voltage Rating 300V
Weight 0.885g
Width 6.5mm
Width inch 0.256inches

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot