WAGO 745-502/006-000 2-Way PCB Spring Terminal Block 7.5mm 57A Grey

MPN
745-502/006-000
Brand
WAGO
EAN-13
4044918302821
Order Code
50-1934
Country of Origin
Poland
View Full Product Range (3)
Qty Unit Price (Ex VAT)
48+ £2.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 48
Available to back orderBack-order availability date - 27/07/2026

The WAGO 2-Way PCB Spring Terminal Block 7.5mm 57A Grey has 4 solder pins/pole 2, pin spacing 10mm/0.394in without fixing flange. Modular single terminals from the WAGO 745 Series with spring-cage connection


  • 745-502/006-000
  • Grey colour
  • CAGE CLAMP®S Connection
  • 27 x 21.7 x 33.4mm (H x W x D)
Pitch 10mm
No. of Ways 2
Mounting Type Through Hole
Mounting Direction 45°
Wire Gauge (AWG) 26 - 6 AWGmm²
Wire Termination CAGE CLAMP®
Category PCB Terminal Blocks and Connectors
Colour Grey
Current Rating 76A
Depth 33.4mm
Depth inch 1.315inches
Fine-stranded conductor max. AWG 6 AWG
Fine-stranded conductor max. mm² 16mm²
Fine-stranded conductor min. AWG 6 AWG
Fine-stranded conductor min. mm² 0.2mm²
Flammability class according to UL94 V0
Height 33.5mm
Height inch 1.319inches
Maximum Wire Size AWG 6
No. of Levels 1
Number of pins 2
Product Main Function PCB terminal block
Rated current 76 A
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Single-stranded conductor max. AWG 6 AWG
Single-stranded conductor max. mm² 16mm²
Single-stranded conductor min. AWG 24 AWG
Single-stranded conductor min. mm² 0.2mm²
Stripping length of 1 mm 12mm
Stripping length up to 1 mm 13mm
Total number of potentials 2
Total number of terminal points 2
Type Spring-loaded terminal
Type of operation Operating tool
Unit Weight KGM
Voltage Rating 630V
Weight 19.175g
Width 21.7mm
Width inch 0.854inches

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot