Easter Opening Hours and Delivery Dates here

WAGO 2-Way PCB Spring Terminal Block 7.5mm 32A Grey 745-302

Order Code:

50-1932

Brand: WAGO MPN: 745-302

Discontinued


The WAGO 2-Way PCB Spring Terminal Block 7.5mm 32A Grey is a terminal strip with jumper slot 2 solder pins/pole 2, pin spacing 7.5mm/0.295in without fixing flange. Modular single terminals from the WAGO 745 Series with spring-cage connection.
  • 745-302
  • Grey colour
  • CAGE CLAMP®S Connection
  • 23 x 16.6 x 29.1mm (H x W x D)
Pitch 7.5mm
No. of Ways 2
Mounting Type Through Hole
Mounting Direction 45°
Wire Gauge (AWG) 24 to 10AWG
Wire Termination Screwless
Category PCB Terminal Blocks and Connectors
Colour Grey
Connection CAGE CLAMP®
Current Rating 41A
Depth inch 1.146 inches
Depth mm 29.1mm
Fine-stranded conductor max. AWG 10 AWG
Fine-stranded conductor max. mm² 6 mm²
Fine-stranded conductor min. AWG 10 AWG
Fine-stranded conductor min. mm² 0.2 mm²
Flammability class according to UL94 V0
Height inch 1.083 inches
Height mm 27.5mm
No. of Levels 1
Product Main Function PCB terminal block
Rated current 41 A
Rated surge voltage (II / 2) 6 kV
Rated voltage (II / 2) 1000 V
Single-stranded conductor max. AWG 10 AWG
Single-stranded conductor max. mm² 6 mm²
Single-stranded conductor min. AWG 24 AWG
Single-stranded conductor min. mm² 0.2 mm²
Stripping length of 1 mm 11mm
Stripping length up to 1 mm 12mm
Total number of potentials 2
Total number of terminal points 2
Type of operation Operating tool
Unit Weight KGM
Voltage Rating 630V
Weight 10.209 g
Width inch 0.654 inches
Width mm 16.6mm
Wire Gauge 6mm²

Trustpilot