WAGO 745-831 Stackable PCB Terminal Block 7.5mm Grey

MPN
745-831
Brand
WAGO
EAN-13
4044918302609
Order Code
50-1931
Country of Origin
Poland
View Full Product Range (3)
Qty Unit Price (Ex VAT)
50+ £0.797
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 19/06/2026

The WAGO 1-Way PCB Spring Terminal Block 7.5mm 32A Grey is a modular PCB terminal block with 2 solder pins/pole 1, pole pin spacing 7.5mm/0.295in. From the WAGO 745 Series with spring-cage connection.


  • 745-831
  • Grey colour
  • CAGE CLAMP®S Connection
  • 23 x 7.5 x 29.1mm (H x W x D)
Pitch 7.5mm
No. of Ways 1
Mounting Type Through Hole
Mounting Direction 45°
Wire Gauge (AWG) 24 - 6 AWG
Wire Termination CAGE CLAMP®
Category PCB Terminal Blocks and Connectors
Colour Grey
Current Rating 41A
Depth 29.1mm
Depth inch 1.146inches
Fine-stranded conductor max. AWG 10 AWG
Fine-stranded conductor max. mm² 6mm²
Fine-stranded conductor min. AWG 10 AWG
Fine-stranded conductor min. mm² 0.2mm²
Flammability class according to UL94 V0
Height 27.5mm
Height inch 1.083inches
Maximum Wire Size AWG 10
No. of Levels 1
Number of pins 1
Product Main Function PCB terminal block
Rated current 41 A
Rated surge voltage (II / 2) 6 kV
Rated voltage (II / 2) 1000 V
Single-stranded conductor max. AWG 10 AWG
Single-stranded conductor max. mm² 6mm²
Single-stranded conductor min. AWG 24 AWG
Single-stranded conductor min. mm² 0.2mm²
Stripping length of 1 mm 11mm
Stripping length up to 1 mm 12mm
Total number of potentials 1
Total number of terminal points 1
Type Spring-loaded terminal
Type of operation Operating tool
Unit Weight KGM
Voltage Rating 630V
Weight 4.704g
Width 9mm
Width inch 0.354inches

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot