SKS Hirschmann 973 600-101 2mm Plug to 4mm Socket MZS 2 6A Red

Order Code:

50-1330

Brand: SKS Hirschmann MPN: 973600101 EAN-13: 2050000241055
  • Quickly find another product in this range by Colour:

    Black Red
Qty Unit Price (Ex VAT)
2+ £2.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1,110 in stock, despatched in 4 working days

These red SKS Hirschmann MZS 2 transition plugs can be used to adapt a 2mm plug to a 4mm socket.


  • Screw connection
  • Nominal current 6A
  • Manufacturer's part 973 600-101
Plug / Socket Plug
Colour Red
Current Rating 6A
Mount Plug-in
Type 4mm plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot