SKS Hirschmann MZS 2 Transition Plugs 6A

These SKS Hirschmann MZS 2 transition plugs can be used to adapt a 2mm plug to a 4mm socket. Available in red or black.

  • Screw connection
  • Nominal current 6A
Description Image Product Buy Pricing (Ex VAT) Colour Connector Type Plug / Socket Mounting Direction Current Rating Mount Type
SKS Hirschmann 973 600-100 2mm Plug to 4mm Socket MZS 2 6A Black
SKS Hirschmann 973 600-100 2mm Plug to 4mm Socket MZS 2 6A Black
Standard range
Order code: 50-1329
MPN: 973600100

Despatched within 4 working days - 690 in stock
2+ £2.54
Price per unit Ex VAT
Black 2mm Socket Plug Straight 6A Plug-in 4mm plug
SKS Hirschmann 973 600-101 2mm Plug to 4mm Socket MZS 2 6A Red
SKS Hirschmann 973 600-101 2mm Plug to 4mm Socket MZS 2 6A Red
Standard range
Order code: 50-1330
MPN: 973600101

Despatched within 4 working days - 191 in stock
2+ £2.54
Price per unit Ex VAT
Red 2mm Socket Plug Straight 6A Plug-in 4mm plug

Trustpilot