SKS Hirschmann 930103102 4mm PKI 10 A Pole Terminals Screw Connector Blue

Order Code:

50-1306

Brand: SKS Hirschmann MPN: 930103102 EAN-13: 2050000244209
  • Quickly find another product in this range by Colour:

    Black Blue Green / yellow Red
Qty Unit Price (Ex VAT)
2+ £3.30
10+ £3.02
50+ £2.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
142 in stock, despatched in 4 working days

Blue 4mm pole terminal from SKS Hirschmann with claw edge, captive insulated head and insulated ring. Suitable for insulated, non-rotating installation in equipment chassis and switch panels with a wall thickness up to 2mm.


  • Nickel-plated brass threaded bolt with 2mm diameter transverse hole
  • M4 screw connector
  • Nominal voltage 60V
  • Nominal current 35A
  • Contact resistance 2mΩ
  • Manufacturer's part 930 103-102
Plug / Socket Socket
Colour Blue
Current Rating 35A
Mount Panel
Type 4mm socket
Voltage Rating 60V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Accessories

You may also like


Trustpilot