SKS Hirschmann 4mm PKI 10 Pole Terminals 60V 35A

A range of 4mm pole terminals from SKS Hirschmann with claw edge, captive insulated head and insulated ring. Suitable for insulated, non-rotating installation in equipment chassis and switch panels with a wall thickness up to 2mm. Available in a range of colours.

  • Nickel-plated brass threaded bolt with 2mm diameter transverse hole
  • M4 screw connector
  • Nominal voltage 60V
  • Nominal current 35A
  • Contact resistance 2mΩ
Description Image Product Buy Pricing (Ex VAT) Colour Contact Plug / Socket Mounting Direction Insulated Current Rating Mount Type Voltage Rating
SKS Hirschmann 930103188 4mm PKI 10 A Pole Terminals Screw Connector Yellow-grn
SKS Hirschmann 930103188 4mm PKI 10 A Pole Terminals Screw Connector Yellow-grn
Standard range
Order code: 50-1303
MPN: 930103188

Despatched within 4 working days - 40 in stock
2+ £4.47
Price per unit Ex VAT
Green / yellow resistance 2mO Socket Straight (Panel) Yes 35A Panel 4mm socket 60V
SKS Hirschmann 930103100 4mm PKI 10 A Pole Terminals Screw Connector Black
SKS Hirschmann 930103100 4mm PKI 10 A Pole Terminals Screw Connector Black
Standard range
Order code: 50-1304
MPN: 930103100

Despatched within 4 working days - 270 in stock
2+ £3.22
10+ £3.00
50+ £2.52
100+ £2.32
Price per unit Ex VAT
Black Socket Straight (Panel) Yes 35A Panel 4mm socket 60V
SKS Hirschmann 930103101 4mm PKI 10 A Pole Terminals Screw Connector Red
SKS Hirschmann 930103101 4mm PKI 10 A Pole Terminals Screw Connector Red
Standard range
Order code: 50-1305
MPN: 930103101

Despatched within 4 working days - 378 in stock
2+ £3.76
10+ £3.50
50+ £2.79
100+ £2.52
Price per unit Ex VAT
Red Socket Straight (Panel) Yes 35A Panel 4mm socket 60V
SKS Hirschmann 930103102 4mm PKI 10 A Pole Terminals Screw Connector Blue
SKS Hirschmann 930103102 4mm PKI 10 A Pole Terminals Screw Connector Blue
Standard range
Order code: 50-1306
MPN: 930103102

Despatched within 4 working days - 223 in stock
2+ £3.54
10+ £3.25
50+ £2.76
Price per unit Ex VAT
Blue Socket Straight (Panel) Yes 35A Panel 4mm socket 60V

Trustpilot