SKS Hirschmann 930 729-101 4mm BSB 20 K Bunch Plug 30A Red

Order Code:

50-1287

Brand: SKS Hirschmann MPN: 930 729-101
  • Quickly find another product in this range by Colour:

    Black Green Red Yellow
Qty Unit Price (Ex VAT)
1+ £1.89
10+ £1.63
50+ £1.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
23 in stock, despatched same dayFurther 298 despatched in 4 working days

Stackable red 4mm diameter laboratory bunch plug with side cable inlet and longitudinal socket from SKS Hirschmann.


  • Screw terminal connection
  • Accidental contact protection
  • Nominal current 30A
  • Nominal voltage 60Vdc
  • Manufacturer's part 930 729-101
Connector Type 4mm Plug, Stackable
Plug / Socket Plug, Socket
Insulated Yes
Colour Red
Mounting Type Cable
Termination Screw

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot