SKS Hirschmann Bunch Plugs BSB 20K 60Vdc 30A

These stackable 4mm diameter laboratory bunch plugs with side cable inlet and longitudinal socket from SKS Hirschmann are available in a variety of colours.

  • Screw terminal connection
  • Accidental contact protection
  • Nominal current 30A
  • Nominal voltage 60Vdc
Description Image Product Buy Pricing (Ex VAT) Colour Connector Type Plug / Socket Mounting Direction Insulated Mounting Type Termination Type
SKS Hirschmann 930 729-101 4mm BSB 20 K Bunch Plug 30A Red
SKS Hirschmann 930 729-101 4mm BSB 20 K Bunch Plug 30A Red
Standard range
Order code: 50-1287
MPN: 930 729-101

Despatched same day - 12 in stockFurther 1,091 despatched in 4 working days
1+ £2.11
10+ £1.85
50+ £1.61
Price per unit Ex VAT
Red 4mm Plug, Stackable Plug, Socket Straight Yes Cable Screw Banana plug
SKS Hirschmann 930 729-100 4mm BSB 20 K Bunch Plug 30A Black
SKS Hirschmann 930 729-100 4mm BSB 20 K Bunch Plug 30A Black
Standard range
Order code: 50-1288
MPN: 930 729-100

Despatched same day - 15 in stockFurther 311 despatched in 4 working days
1+ £2.54
Price per unit Ex VAT
Black 4mm Plug, Stackable Plug, Socket Straight Yes Cable Screw Banana plug
SKS Hirschmann 930 729-103 4mm BSB 20 K Bunch Plug 30A Yellow
SKS Hirschmann 930 729-103 4mm BSB 20 K Bunch Plug 30A Yellow
Standard range
Order code: 50-1289
MPN: 930 729-103

Despatched within 4 working days - 286 in stock
3+ £4.10
10+ £3.81
50+ £3.24
Price per unit Ex VAT
Yellow 4mm Plug, Stackable Plug, Socket Straight Yes Cable Screw Banana plug
SKS Hirschmann 930 729-104 4mm BSB 20 K Bunch Plug 30A Green
SKS Hirschmann 930 729-104 4mm BSB 20 K Bunch Plug 30A Green
Standard range
Order code: 50-1291
MPN: 930 729-104

Despatched within 4 working days - 456 in stock
5+ £2.43
Price per unit Ex VAT
Green 4mm Plug, Stackable Plug, Socket Straight Yes Cable Screw Banana plug

Trustpilot