Assmann WSW A-USB A/SMT USB 2.0 Socket

MPN
A-USB A/SMT
Brand
Assmann WSW
Order Code
50-1213
Country of Origin
Taiwan
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £0.517
25+ £0.419
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
247 in stock, despatched in 4 working days

This A-USB A/SMT USB 2.0 Socket from Assmann WSW is a low profile USB A socket designed for printed circuit boards.

Manufactured to a high standard and fitted with a brass shell (t=0.3) and nickel plated finish, this right-angled, SMD version offers 1000MΩ min. insulation resistance, plus a 500V AC withstanding voltage (for one minute).


  • 14.3 x 14.4mm (W x D)
  • Nylon PA9T insulator
  • Phosphorbronze (t=0.25mm) contacts
  • 1.5A at 250V AC minimum rated voltage and current
  • Manufacturer's part A-USB A/SMT
Type A
No. of Contacts 4
Mounting Direction Right Angle
Connection USB A Socket
Connector Type USB
Mounting Type Surface Mount
Specification USB 1.1 / 2.0

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Accessories


Trustpilot