Assmann WSW A-USB A/B/SMT USB 2.0 Sockets

Assmann WSW Brand: Assmann WSW

These A-USB A/B/SMT USB 2.0 Sockets from Assmann WSW are USB sockets designed for printed circuit boards. Manufactured to a high standard and fitted with a brass shell (t=0.3) and nickel plated finish, these right-angled, SMD versions offer 1000MΩ min. insulation resistance, plus a 500V AC withstanding voltage (for one minute).

  • Available with both USB A or USB B
  • Nylon PA9T insulator
  • Phosphorbronze (t=0.25mm) contacts
  • 1.5A at 250V AC minimum rated voltage and current
Description Image Product Buy Pricing (Ex VAT) Type Connection Gender No. of Contacts Mounting Direction Connector Type Mounting Type Specification
Assmann WSW A-USB A/SMT USB 2.0 Socket
Assmann WSW A-USB A/SMT USB 2.0 Socket
Standard range
Order code: 50-1213
MPN: A-USB A/SMT

Despatched within 4 working days - 136 in stock
10+ £0.517
25+ £0.419
Price per unit Ex VAT
A USB A Socket Socket 4 Right Angle USB Surface Mount USB 1.1 / 2.0
Assmann WSW A-USB B/SMT USB 2.0 Socket
Assmann WSW A-USB B/SMT USB 2.0 Socket
Order code: 50-1214
MPN: A-USB B/SMT
2+ £3.28
10+ £2.78
25+ £2.44
Price per unit Ex VAT
B USB B Socket Socket 4 Right Angle USB Surface Mount USB 1.1 / 2.0

Trustpilot