Christmas Opening Hours and Delivery Dates here

Arcolectric C1710ROAAE 16A Miniature Toggle Switch SPST On-On 250V AC

Order Code:

50-0962

Brand: Arcolectric MPN: C1710ROAAE

Discontinued


Toggle switch with plastic lever.


  • SPST, On-On
  • Maintained-Maintained
  • Lever length 13.8mm
  • Installation diameter 12.7mm
  • Switching current 16A
  • Switching voltage 250V
  • Approvals: ENEC (VDE, DEMKO, etc.), UL, CSA
  • Manufacturer's part C1710ROAAE

Please order density cap separately.
Contact Configuration On / on
Current Rating (Amps) 16A
Illumination Type None
Type Toggle switch

You may also like


Trustpilot