Diotec SK36 Schottky Diode 3A 60V

Image Representative of Range

Diotec SK36 Schottky Diode 3A 60V

MPN
SK36SMA
Brand
Diotec
EAN-13
2050001062468
Order Code
50-0311
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
50+ £0.083
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 582 in stock

An SMD Schottky rectifier diode that has a VRRM of 60V and an IF(AV) of 3A. The diode features a metal-semiconductor junction instead of the standard P-N junction, giving switching times of less than 0.1ns. This Schottky diode is suitable for applications such as: voltage clamping, reverse current and discharge protection, rectification in SMPS and all fast digital circuits and microwave systems.


  • Surface mounting
  • Low forward voltage drop
  • Fast recovery time enables fast switching
Type Schottky rectifier
Max Forward Current 80A
Peak Reverse Voltage 60V
Operating Temperature 150°C
Package SMA

Reviews

Be the first to submit a review

Trustpilot