Diotec SMD Schottky Diodes Metal-Semiconductor Junction

Diotec Brand: Diotec

A range of SMD Schottky rectifier diodes that are available in a choice of repetitive peak reverse voltages and average forward rectified currents. These diodes feature a metal-semiconductor junction instead of the standard P-N junction, giving switching times of less than 0.1ns. These Schottky diodes are suitable for applications such as: voltage clamping, reverse current and discharge protection, rectification in SMPS and all fast digital circuits and microwave systems.

  • Surface mounting
  • Low forward voltage drop
  • Fast recovery time enables fast switching
Description Image Product Buy Pricing (Ex VAT) Max Forward Current Peak Reverse Voltage Package Type Operating Temperature
Diotec SK14 Schottky Diode 1A 40V
Diotec SK14 Schottky Diode 1A 40V
Standard range
Order code: 50-0308
MPN: SK14

Order in multiples of 5


Despatched within 4 working days - 379 in stock
50+ £0.069
100+ £0.049
Price per unit Ex VAT
30A 40V SMB Schottky rectifier 150°C
Diotec SK36 Schottky Diode 3A 60V
Diotec SK36 Schottky Diode 3A 60V
Standard range
Order code: 50-0311
MPN: SK36SMA

Order in multiples of 5


Despatched within 4 working days - 327 in stock
50+ £0.083
Price per unit Ex VAT
80A 60V SMA Schottky rectifier 150°C

Trustpilot