Diotec SK14 Schottky Diode 1A 40V

Image Representative of Range

Diotec SK14 Schottky Diode 1A 40V

Order Code:

50-0308

Brand: Diotec MPN: SK14 EAN-13: 2050001062437
Qty Unit Price (Ex VAT)
50+ £0.098
100+ £0.072
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
469 in stock, despatched in 4 working days

An SMD Schottky rectifier diode that has a VRRM of 40V and an IF(AV) of 1A. The diode features a metal-semiconductor junction instead of the standard P-N junction, giving switching times of less than 0.1ns. This Schottky diode is suitable for applications such as: voltage clamping, reverse current and discharge protection, rectification in SMPS and all fast digital circuits and microwave systems.


  • Surface mounting
  • Low forward voltage drop
  • Fast recovery time enables fast switching
Max Forward Current 30A
Peak Reverse Voltage 40V
Operating Temperature 150°C
Package SMB

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot