Bernstein 14-651 VDE Screwdriver 75 x 2.5mm

Order Code:

49-9270

Brand: Bernstein MPN: 14-651 VDE EAN-13: 4250838509589
Qty Unit Price (Ex VAT)
1+ £5.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
18 in stock, despatched in 4 working days

This 75 x 2.5mmVDE safety insulated slotted screwdriver from Bernstein is suitable for use with voltages up to 1000V AC or 1500V DC.


  • Blade length 75mm
  • Blade width 2.5mm
  • Overall length 175mm
  • Suitable for use with voltages up to 1000V AC or 1500V DC
  • Burnished, hardened chrome vanadium blade
  • Two-coloured multicomponent insulated handle with slip-off protection
  • Practical hanging hole
  • DIN EN 60.900, IEC 900
  • Manufacturer's part 14-651 VDE
Blade Length 75mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 175mm
Tip Type Slotted
Tip Size 2.5mm
VDE/1000V Approved Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot