Bernstein 4-607 Screwdriver Slotted 60 x 3.0mm Dissipative Handle

Order Code:

49-9266

Brand: Bernstein MPN: 4-607
  • Country of Origin: Germany
  • View All

Discontinued


This 60 x 3mm slotted ESD electronic screwdriver from Bernstein has an ergonomically designed slim handle made from conductive black plastic which has a swivel top to guarantee precise operation.


  • Blade length 60mm
  • Blade width 3mm
  • Overall length 140mm
  • Chrome-plated hardened chrome vanadium blade with black tip
  • Impact resistant conductive handle
  • ESD according to DIN EN 100015/1
  • Made in Germany
  • Manufacturer's part 4-607
Length 60mm
ESD Safe Yes
Tip Type Slotted
Tip Size 3mm
Blade Length 60mm
Insulation Type ESD
Overall Length 140mm
Slotted Tip Thickness 0.5mm

Trustpilot