Christmas Opening Hours and Delivery Dates here

Bernstein Ltd. 5-079-13 Cutting Tweezers 115mm Cutting Edge 10mm ESD-Coating

Order Code:

49-9049

Brand: Bernstein MPN: 5-079-13 EAN-13: 4250838505796
Qty Unit Price (Ex VAT)
1+ £30.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 available to back orderBack-order availability date - 12/01/2026

These high quality cutting tweezers from Bernstein are made from extremely hard carbon steel and have an exceptionally sharp cutting edge.


  • With ESD coating
  • Suitable for cutting soft copper, gold and silver wires up to Ø 0.25mm
  • Length 115mm
  • Made in Germany
  • Manufacturer's part 5-079-13
Point Type Bent cutting edges
Length 115mm
Material Carbon steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot