Bernstein Ltd. Cutting Tweezers 115mm

Bernstein Brand: Bernstein

These high quality cutting tweezers from Bernstein are made from extremely hard carbon steel and have an exceptionally sharp cutting edge. These tweezers are available either with a matt finish or with an ESD coating.

  • Suitable for cutting soft copper, gold and silver wires up to Ø 0.25mm
  • Length 115mm
  • Made in Germany
Description Image Product Buy Pricing (Ex VAT) Type Point Type Length Material
Bernstein 5-079 Cutting Tweezers 115mm Cutting Edge 10mm
Bernstein 5-079 Cutting Tweezers 115mm Cutting Edge 10mm
Standard range
Order code: 49-9040
MPN: 5-079

Despatched within 4 working days - 4 in stock
1+ £25.70
Price per unit Ex VAT
Cutting tweezers Bent cutting edges 115mm Carbon steel
Bernstein 5-079-13 Cutting Tweezers 115mm Cutting Edge 10mm ESD-Coating
Bernstein 5-079-13 Cutting Tweezers 115mm Cutting Edge 10mm ESD-Coating
Standard range
Order code: 49-9049
MPN: 5-079-13

Despatched within 4 working days - 38 in stock
1+ £24.35
Price per unit Ex VAT
ESD Tweezers Bent cutting edges 115mm Carbon steel

Trustpilot