Bernstein 5-079 Cutting Tweezers 115mm Cutting Edge 10mm

Order Code:

49-9040

Brand: Bernstein MPN: 5-079 EAN-13: 4250838505789
Qty Was Unit Price (Ex VAT)
1+ £26.05 £25.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
23 in stock, despatched in 4 working days

These high quality cutting tweezers from Bernstein are made from extremely hard carbon steel and have an exceptionally sharp cutting edge.


  • Matt finish
  • Suitable for cutting soft copper, gold and silver wires up to Ø 0.25mm
  • Length 115mm
  • Made in Germany
  • Manufacturer's part 5-079
Point Type Bent cutting edges
Length 115mm
Material Carbon steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot