Bernstein 14-691 VDE Cross-Recess Screwdriver PZ Size 0 60mm

Order Code:

49-8917

Brand: Bernstein MPN: 14-691 VDE EAN-13: 4250838509688
  • Country of Origin: Germany
  • View All

Discontinued


This Pozidriv size 0 VDE cross-recess safety insulated screwdriver from Bernstein is suitable for use with voltages up to 1000V AC or 1500V DC.


  • Burnished, hardened chrome vanadium blade
  • Two-coloured multicomponent insulated handle with slip-off protection
  • Practical hanging hole
  • DIN EN 60.900, IEC 900
  • Blade diameter 3mm
  • Blade length 60mm
  • Overall length 160mm
  • Manufacturer's part 14-691 VDE
Length 60mm
Tip Type Pozidriv
Tip Size 0
VDE/1000V Approved Yes
Blade Length 60mm
Insulation Type VDE
Overall Length 160mm

Alternatives (1)


Trustpilot