Bernstein 5-235 Warding Files 100mm Three Square Wooden Handle

Image Representative of Range

Bernstein 5-235 Warding Files 100mm Three Square Wooden Handle

MPN
5-235
Brand
Bernstein
EAN-13
4250838506304
Order Code
49-8725
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £1.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 3 in stockContact us for additional availability

High quality lightweight three-square warding file from Bernstein.


  • Wooden handle
  • Blade length 100mm
  • Overall length 175mm
  • Manufacturer's part 5-235
Type 3 square
CutType Warding
Length 100mm
Shape 3 square

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot