Easter Opening Hours and Delivery Dates here

Bernstein 5-067 SMD Tweezers 120mm tip 45° Angled 20mm

Order Code:

49-8663

Brand: Bernstein MPN: 5-067 EAN-13: 4250838505604
Qty Unit Price (Ex VAT)
1+ £22.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

These high precision tweezers from Bernstein have 45° angled tips 2mm wide and are ideal for use with SMD components.


  • Length 120mm
  • Made from special stainless steel with matt finish
  • Anti-magnetic
  • Acid resistant
  • Manufacturer's part 5-067
Point Type Bent flat
Length 120mm
Material Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot