Bernstein 5-066-13 SMD Tweezers 120mm 30° Angled 25mm ESD

Order Code:

49-8662

Brand: Bernstein MPN: 5-066-13 EAN-13: 4250838505598
Qty Was Unit Price (Ex VAT)
1+ £20.88 £20.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

These high precision tweezers from Bernstein have 30° angled points, 2.5mm wide, and ESD coating, which makes them particularly suitable for use with electrical or electronic SMD components.


  • Length 120mm
  • Made from special stainless steel with matt finish
  • Anti-magnetic
  • Acid resistant
  • Manufacturer's part 5-066-13
Type ESD SMD tweezers
Point Type Bent flat
Length 120mm
Material Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot