HellermannTyton 161-64404 Helawrap HWPP HWPP25L2 Black 25mm (2m)

Image Representative of Range

HellermannTyton 161-64404 Helawrap HWPP HWPP25L2 Black 25mm (2m)

MPN
161-64404
EAN-13
4016138674118
Order Code
49-8307
Country of Origin
United Kingdom
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £16.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

The HellermannTyton 161-64404 is a Helawrap Cable Cover that is used to bundle and protect cables in the electrical industry, panel building, machinery, automotive and truck manufacturing. Helawrap is the time saving solution for industrial applications.

This 25mm wide Black Helawrap can also be used in domestic and office environments. It puts an end to the cable chaos associated with PCs, TVs and Hi-Fi systems.


  • Ideal solution for bundling, protecting and fixing cables
  • Quick and effortless to apply
  • Good abrasion protection
  • Special profile enables branching off cable at any point
  • Can be removed and reapplied often
  • Available in several colours and sizes
  • Handy applicator tool included
  • Halogen-free: Yes
  • Width: 25mm
  • Supplied in lengths of 2m
  • Supplied in Black
  • Type: Helawrap Series
  • Manufacturer's part: Hellemann Tyton 161-64404, HWPP HWPP25L2
Diameter 25mm
Colour Black
Length 2m
Material Polypropylene
Type Helawrap
Maximum Temperature +110°C
Min. temperature -60°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot