Christmas Opening Hours and Delivery Dates here

TruPower 498286 Miniature Blade Fuse 25A (16mm x 12mm x 3mm)

Order Code:

49-8286

Brand: TruPower MPN: 498286
  • Quickly find another product in this range by Current Rating (Amps):

Qty Unit Price (Ex VAT)
20+ £0.219
100+ £0.159
1000+ £0.125
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
718 in stock, despatched same dayBack-order availability date - 14/01/2026

An automotive miniature flat blade fuse that is one of the most commonly used in cars and trucks. This white 25A blade fuse has been manufactured from transparent thermoplastic, making it ideal for the quick detection of a blown fuse.

This fuse has been designed to protect electrical and electronic circuits of vehicles and other devices fed with DC voltage. Ideal for fuse holders designed to hold standard flat blade type fuses.


  • Heat resistant to deformation
  • Nominal voltage up to 32V
  • Height: 16mm
  • Length: 12mm
  • Width: 3mm
  • Supplied in white
  • Supplied with amperage of 25A
  • Manufacturer's part: 498286
Type Mini blade fuses
Current Rating (Amps) 25A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot