Easter Opening Hours and Delivery Dates here

TruPower 498283 Miniature Blade Fuse 10A

Order Code:

49-8283

Brand: TruPower MPN: 498283
Qty Unit Price (Ex VAT)
10+ £0.260
100+ £0.190
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1,364 in stock, despatched same dayAdditional quantity lead time 4 weeks

An automotive miniature flat blade fuse that is one of the most commonly used in cars and trucks. This red 10A blade fuse has been manufactured from transparent thermoplastic, making it ideal for the quick detection of a blown fuse.

This fuse has been designed to protect electrical and electronic circuits of vehicles and other devices fed with DC voltage. Ideal for fuse holders designed to hold standard flat blade type fuses.


  • Heat resistant to deformation
  • Nominal voltage up to 32V
  • Height: 16mm
  • Length: 12mm
  • Width: 3mm
  • Supplied in red
  • Supplied with amperage of 10A
  • Manufacturer's part: 498283
Type Mini blade fuses
Current Rating (Amps) 10A
Voltage Rating 12V
Colour Red

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot