TruPower 498281 Miniature Blade Fuse 5A

Order Code:

49-8281

Brand: TruPower MPN: 498281
Qty Unit Price (Ex VAT)
10+ £0.219
100+ £0.159
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
60 in stock, despatched same dayFurther 2,484 despatched in 4 working days

An automotive miniature flat blade fuse that is one of the most commonly used in cars and trucks. This beige 5A blade fuse has been manufactured from transparent thermoplastic, making it ideal for the quick detection of a blown fuse.

This fuse has been designed to protect electrical and electronic circuits of vehicles and other devices fed with DC voltage. Ideal for fuse holders designed to hold standard flat blade type fuses.


  • Heat resistant to deformation
  • Nominal voltage up to 32V
  • Height: 16mm
  • Length: 12mm
  • Width: 3mm
  • Fuse type: miniature blade type
  • Supplied in beige
  • Supplied with amperage of 5A
  • Manufacturer's part: 498281
Type Mini blade fuses
Current Rating (Amps) 5A
Voltage Rating 12V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot