TruPower 498279 Miniature Blade Fuse 3A

MPN
498279
Brand
TruPower
Order Code
49-8279
Country of Origin
Italy
View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £0.224
100+ £0.164
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 27 in stockFurther 2,022 despatched in 4 working days

An automotive miniature flat blade fuse that is one of the most commonly used in cars and trucks. This violet 3A blade fuse has been manufactured from transparent thermoplastic, making it ideal for the quick detection of a blown fuse.

This fuse has been designed to protect electrical and electronic circuits of vehicles and other devices fed with DC voltage. Ideal for fuse holders designed to hold standard flat blade type fuses.


  • Heat resistant to deformation
  • Nominal voltage up to 32 V
  • Height: 16mm
  • Length: 12mm
  • Width: 3mm
  • Supplied in violet
  • Supplied with amperage of 3A
  • Manufacturer's part: 498279
Type Mini blade fuses
Current Rating (Amps) 3A
Voltage Rating 12V
Colour Violet

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot