Easter Opening Hours and Delivery Dates here

TruPower 498269 Standard Blade Fuse 20A

Order Code:

49-8269

Brand: TruPower MPN: 498269
Qty Unit Price (Ex VAT)
20+ £0.193
100+ £0.150
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
180 in stock, despatched same dayFurther 1,443 despatched in 4 working days

An automotive standard flat blade fuse that is one of the most commonly used in cars and trucks. This yellow 20A fuse has been manufactured from transparent thermoplastic with copper plated contacts.

This standard blade fuse has been designed to protect electrical and electronic circuits of vehicles and other devices fed with DC voltage. Ideal for fuse holders designed to hold standard flat blade type fuses.


  • Special plastic housing: heat and form safe up to 230°C.
  • Height: 19mm
  • Length: 19mm
  • Width: 5mm
  • Supplied in yellow
  • Supplied with amperage of 20A
  • Manufacturer's part: 498269
Type Blade fuse
Current Rating (Amps) 20A
Voltage Rating 12V
Colour Yellow

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot