Christmas Opening Hours and Delivery Dates here

TruPower 498268 Standard Blade Fuse 15A

Order Code:

49-8268

Brand: TruPower MPN: 498268
  • Quickly find another product in this range by Current Rating (Amps):

Qty Unit Price (Ex VAT)
20+ £0.210
100+ £0.159
1000+ £0.115
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
817 in stock, despatched same dayAdditional quantity lead time 4 weeks

An automotive standard flat blade fuse that is one of the most commonly used in cars and trucks. This blue 15A fuse has been manufactured from transparent thermoplastic with copper plated contacts.

This standard blade fuse has been designed to protect electrical and electronic circuits of vehicles and other devices fed with DC voltage. Ideal for fuse holders designed to hold standard flat blade type fuses.


  • Special plastic housing: heat and form safe up to 230°C.
  • Height: 19mm
  • Length: 19mm
  • Width: 5mm
  • Supplied in blue
  • Supplied with amperage of 15A
  • Manufacturer's part: 498268
Type Blade fuse
Current Rating (Amps) 15A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot