TruPower 498264 Standard Blade Fuse 5A

MPN
498264
Brand
TruPower
Order Code
49-8264
Country of Origin
Italy
View Full Product Range (7)
Qty Unit Price (Ex VAT)
20+ £0.610
100+ £0.465
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 120 in stockFurther 485 despatched in 4 working days

An automotive standard flat blade fuse that is one of the most commonly used in cars and trucks. This beige 5A fuse has been manufactured from transparent thermoplastic with copper plated contacts.

This standard blade fuse has been designed to protect electrical and electronic circuits of vehicles and other devices fed with DC voltage. Ideal for fuse holders designed to hold standard flat blade type fuses.


  • Special plastic housing: heat and form safe up to 230°C.
  • Height: 19mm
  • Length: 19mm
  • Width: 5mm
  • Supplied in beige
  • Supplied with amperage of 5A
  • Manufacturer's part: 498264
Type Blade fuse
Current Rating (Amps) 5A
Voltage Rating 12V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot