TruPower 498263 Standard Blade Fuse 3A

MPN
498263
Brand
TruPower
Order Code
49-8263
Country of Origin
Italy

Discontinued


An automotive standard flat blade fuse that is one of the most commonly used in cars and trucks. This violet 3A fuse has been manufactured from transparent thermoplastic with copper plated contacts.

This standard blade fuse has been designed to protect electrical and electronic circuits of vehicles and other devices fed with DC voltage. Ideal for fuse holders designed to hold standard flat blade type fuses.


  • Special plastic housing: heat and form safe up to 230°C.
  • Height: 19mm
  • Length: 19mm
  • Width: 5mm
  • Supplied in violet
  • Supplied with amperage of 3A
  • Manufacturer's part: 498263
Type Blade fuse
Current Rating (Amps) 3A

Trustpilot