TruPower 498262 Standard Blade Fuse 1A

Order Code:

49-8262

Brand: TruPower MPN: 498262 EAN-13: 8010266003044
Qty Unit Price (Ex VAT)
20+ £0.167
100+ £0.129
1000+ £0.092
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
20 in stock, despatched same dayAdditional 40 due on 07/05/2026

An automotive standard flat blade fuse that is one of the most commonly used in cars and trucks. This black 1A fuse has been manufactured from transparent thermoplastic with copper plated contacts.

This standard blade fuse has been designed to protect electrical and electronic circuits of vehicles and other devices fed with DC voltage. Ideal for fuse holders designed to hold standard flat blade type fuses.


  • Special plastic housing: heat and form safe up to 230°C.
  • Height: 19mm
  • Length: 19mm
  • Width: 5mm
  • Supplied in black
  • Supplied with amperage of 1A
  • Manufacturer's part: 498262
Type Blade fuse
Current Rating (Amps) 1A
Voltage Rating 12V
Colour Black

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot