Recom 10003661 RD-0515D/P DC/DC Converter 5V In 15V/15V Out

Recom 10003661 RD-0515D/P DC/DC Converter 5V In 15V/15V Out

MPN
RD-0515D/P
Brand
Recom
Order Code
49-8209
Country of Origin
Taiwan

Discontinued


The Recom RD-0515D/P is a Dual Output 2W DC/DC Converter from the RD Series. This SIP 7 converter has been specifically designed for applications where dual power rails need to be created from a single rail supply and a low cost solution is required.

With efficiencies up to 85%, the full output power is available over the operating temperature range -40°C to +85°C and the converter can be used in ambient temperatures of up to +100°C with some derating. This converter is supplied with 1kVDC Isolation and continuous short circuit protection.


  • Input voltage: 5V DC
  • Output voltage: Dual 15V DC
  • Output power: 2W
  • SIP 7 Package
  • Material: UL94V-0
  • Operating Temperature from -40°C to +85°C
  • Weight: 2.8g
  • Efficiency: 82-86%
  • Dimensions: 19.65(L) x 7.05(W)mm
  • Continuous Short Circuit Protection
  • 1kVDC Isolation
  • Type: DC-DC Converter RD Series
  • Manufacturer's part: RD-0515D/P
Output Voltage -15V
Input Voltage Range 5V
Power Rating 2W
Output Current -66mA
Mounting Style SIP-7
Number of Outputs 2
Temperature Range -40 to +85°C

Trustpilot