HellermannTyton 151-28529 MB5A-PA66-NA-C1 MB Mounting Base

MPN
151-28529
Order Code
49-8157
Country of Origin
United Kingdom
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
5+ £1.18 £1.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 204 in stock

The HellermannTyton 151-28529 MB5A is a MB Mount that is particularly suitable for applications with minimal space. It is mounted into the equipment prior to cable installation. The cables can then be attached using a standard cable tie.

Where speed, simplicity, and a firm fixing base is required this square cut self adhesive mount is ideal. Particularly suitable for use in control cabinets, telecoms equipment or domestic appliances where the use of holes, screws, or nuts and bolts is impractical or undesirable.


  • Colour: Transparent
  • Content: 1 pc(s)
  • Dimensions: 38 x 38 x 6.4 mm
  • Halogen-free: Yes
  • Hole spacing: 25.3 mm
  • Material: Polyamide 6.6 (PA66)
  • Max. cable tie width: 10 mm
  • Mounting hole diameter: 4.7 mm
  • Operating temperature range: -40 - +85 ºC, short-term +105 °C (500 h)
  • Product Specifications: Flame-retardant according to UL94 V2 (without adhesive)
  • Specification: With adhesive
  • Type: MB5A
Type Mounting base
Material Polyamide 6.6
Colour White
Dimensions 38 x 38mm
Hole spacing 25.3mm
Max. cable tie width 10mm
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot