HellermannTyton 211-15240 ALU24C-ALUCR-NABK-L1 Mounting Clip Aluminium 34.9mm

Image Representative of Range

HellermannTyton 211-15240 ALU24C-ALUCR-NABK-L1 Mounting Clip Aluminium 34.9mm

MPN
211-15240
EAN-13
2050000176920
Order Code
49-8144
Country of Origin
USA
View Full Product Range (15)
Qty Unit Price (Ex VAT)
5+ £1.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
12 in stock, despatched in 4 working days

The HellermannTyton 211-15240 ALU24C is an Aluminium Mounting P-Clip that offers a simple way to secure cabling. This clip can hold a 34.9mm cable bundle, and is from the ALU-P-Clip range, is supplied with the Chloroprene insert. It can be used to secure parts subject to vibration (for example to retain capacitors on a PCB).

Manufactured from high quality aluminium, this P-Clip provides flexibility and yet give a permanent fixing in the most arduous environments. The addition of a Chloroprene insert, provides the cable or pipe bundle with a high degree of protection against vibration, reduces noise and also offers electrical isolation.


  • Simple, secure pipe or cable fixing (e. g. caravan construction)
  • Combined with Chloprene insert for vibration resistance (e. g. retain capacitors on PCB)
  • Suitable for applications needing strength of metal components
  • Material: Aluminium alloy (ALU), chloroprene (CR)
  • Operating temperature: -20°C to +80°C
  • Supplied singly
  • Bundle diamater: 34.9mm
  • Supplied in natural/black
  • Type: ALU-C-P-Clip
  • Manufacturer's part: 211-15240 ALU24C
Type P-clip
Material Aluminium
Colour Black
Fixing Hole Diameter 5.2mm
Max Wire Diameter 34.9mm
Mounting Screw

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot