The HellermannTyton 111-02360 T18I is a Serrated Cable Tie manufactured from Polyamide 6.6. This cable tie has an internal serration that allows for a positive hold onto cable, hose and pipe bundles. The design of the cable tie head guarantees a high tensile strength whilst allowing a very low insertion force. This, combined with the bent tail design of the ties, ensures a simple and quick installation.
Whilst the cable tie is easily installed by hand manually, and pneumatic (for high volume applications), tensioning tools can be used to ensure a consistent and safe installation. Applications include the routing, bundling and securing of cables, pipes and hoses.
- Bundle diameter: 35mm
- Halogen-free: Yes
- Material: PA66W
- Minimum holding force: 80 N
- Temperature range: -40²C - +150²C
- Colour: Black
- Dimensions: 140(L) x 2.5(W)mm
- Supplied singly
- Type: T18I
- Manufacturer's part: Hellemann Tyton 111-02360
| Length |
140mm |
| Width |
2.5mm |
| Colour |
Black |
| Material |
Polyamide 6.6 |
| Type |
Serrated |
| Maximum Temperature |
+105°C |
| Min. temperature |
-40°C |
| Size |
145 x 2.5mm |