Easter Opening Hours and Delivery Dates here
HellermannTyton 111-03259 T30R-HS-NA-C1 Transparent 3.5mm x 150mm (Pack 100)

Image Representative of Range

HellermannTyton 111-03259 T30R-HS-NA-C1 Transparent 3.5mm x 150mm (Pack 100)

Order Code:

49-8025

Brand: HellermannTyton MPN: 111-03259 EAN-13: 4031026104867
Qty Unit Price (Ex VAT)
1+ £7.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

The HellermannTyton 111-03259 T30R is a Serrated Cable Tie manufactured from Polyamide 6.6. This cable tie has an internal serration that allows for a positive hold onto cable, hose and pipe bundles. The design of the cable tie head guarantees a high tensile strength whilst allowing a very low insertion force. This, combined with the bent tail design of the ties, ensures a simple and quick installation.
Whilst the cable tie is easily installed by hand manually, and pneumatic (for high volume applications), tensioning tools can be used to ensure a consistent and safe installation. Applications include the routing, bundling and securing of cables, pipes and hoses.


  • Bundle diameter: 35 mm
  • Halogen-free: Yes
  • Material: PA66HS
  • Minimum holding force: 135 N
  • Temperature range: -40²C - +150²C
  • Colour: Natural
  • Dimensions: 150(L) x 3.5(W)mm
  • Supplied singly
  • Type: T30R
  • Manufacturer's part: Hellemann Tyton 111-03259
Length 150mm
Colour Natural
Type Serrated
Size 150 x 3.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot