HellermannTyton 151-40119 TM1SF-N66-NA-C1 Mounting Socket Screwable

MPN
151-40119
EAN-13
2050000353529
Order Code
49-7964
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
50+ £0.090
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 4 working days - 6,218 in stock

This cable tie mount from HellermannTyton is a brilliant fastening element used to insert a cable tie in confined spaces. Simple and easy to use, the fatsener is perfect for securing cables, wires or pipes where space is limited, while the arrowhead design offers a very secure fixing.


  • Colour: Natural
  • Material: Polyamide 6.6 (PA66)
  • For Ties: T18 to T50
  • Maximum cable tie width: 5.2mm
  • Flame-retardant according to UL94 V2
  • Plate thickness: 3.4mm
  • Operating temperature: -40 to +85°C
  • Halogen-free: Yes
  • Dimensions: 10.2 x 7.6 x 15.6 x 4.6mm (L x B x H x H2)
  • Manufacturer's part 151-40119
Type Mounting socket
Material Polyamide
Colour Ecru
Flame-retardant according to UL94 V2
Maximum Temperature +85°C
Min. temperature -40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot