HellermannTyton 115-00004 LR55R-PA66-YE-Q1 Yellow 195mmx4.7mm (Pack 25)

Image Representative of Range

HellermannTyton 115-00004 LR55R-PA66-YE-Q1 Yellow 195mmx4.7mm (Pack 25)

MPN
115-00004
EAN-13
4031026251660
Order Code
49-7938
Country of Origin
Germany
  • Quickly find another product in this range by Colour:

    Black Green Natural Red Yellow
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £15.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 100 in stock

The HellermannTyton 115-00004 is a Yellow Cable Tie from the LR55 Series. The outside of the tie is serrated minimising the risk of damage to cable insulation. The extended pawl of the cable tie allows for quick and simple release of the tie.

This releasable and reusable tie is ideal, where temporary installation or the addition or removal of cables is required, for example: logistic identification (colour coding), packaging industries and cable harness manufacturing.


  • Material: Polyamide 6.6 (PA66)
  • Temperature range: -40°C to +85°C
  • Dimensions: 195(L) x 4.7(W)mm
  • Bundle diameter: 50.0mm
  • Tensile strength: 240N
  • Supplied in packs of 25
  • Supplied in Yellow
  • Type: LR55
  • Manufacturer's part: 115-00004
Colour Yellow
Material Polyamide 6.6
Type Reusable
Maximum Temperature +85°C
Min. temperature -40°C
Pack Size 25
Size 195 x 4.7mm

Reviews

Be the first to submit a review

Trustpilot