HellermannTyton 115-00002 LR55R-HS-BK-Q1 Black 195mmx4.7mm (Pack 25)

Image Representative of Range

HellermannTyton 115-00002 LR55R-HS-BK-Q1 Black 195mmx4.7mm (Pack 25)

MPN
115-00002
EAN-13
4031026251646
Order Code
49-7936
Country of Origin
Germany
  • Quickly find another product in this range by Colour:

    Black Green Natural Red Yellow
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £11.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 125 in stock

The HellermannTyton 115-00002 is a Black Cable Tie from the LR55 Series. The outside of the tie is serrated minimising the risk of damage to cable insulation. The extended pawl of the cable tie allows for quick and simple release of the tie.

This releasable and reusable tie is ideal, where temporary installation or the addition or removal of cables is required, for example: logistic identification (colour coding), packaging industries and cable harness manufacturing.


  • Material: Polyamide 6.6 Heat Stabilised (PA66HS)
  • Temperature range: -40°C to +85°C
  • Dimensions: 195(L) x 4.7(W)mm
  • Bundle diameter: 50.0mm
  • Tensile strength: 240N
  • Supplied in packs of 25
  • Supplied in Black
  • Type: LR55
  • Manufacturer's part: 115-00002
Colour Black
Material Polyamide 6.6
Type Reusable
Maximum Temperature +85°C
Min. temperature -40°C
Pack Size 25
Size 195 x 4.7mm

Reviews

Be the first to submit a review

Trustpilot