HellermannTyton 169-22100 IWS-10-N6-BK-L1 Isolvin Corrugated Conduit Black 50m

Order Code:

49-7892

Brand: HellermannTyton MPN: 169-22100 EAN-13: 4031026192628
Qty Unit Price (Ex VAT)
1+ £65.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched in 4 working days

The HellermannTyton 169-22100 IWS-10-N6-BK-L1 is an Isolvin Corrugated Conduit from the IWS Range. The conduit has been manufactured from Polyamide 6 and is characterised above all, by its excellent resistance to oils, fuels and solvents. It is resistant to abrasion and offers excellent mechanical protection as well as excellent fatigue strength under alternating flexural stress.


  • Fire protection properties: Complies with UL94 HB and FMVSS-302
  • Halogen-free: Yes
  • Material: Polyamide 6 (PA6)
  • Operating temp.: -40°C to +120°C
  • Outside diameter: 13mm
  • Inside diameter: 9.9mm
  • Wall thickness: 0.25mm
  • Other dimensions: 2.7(P) x 1.8(W)mm
  • Supplied in lengths of 50m
  • Supplied in Black
  • Type: IWS
  • Manufacturer's part: 169-22100 IWS-10-N6-BK-L1
Type Conduit
Colour Black
Length 50m
Material Polyamide 6
Internal Diameter 9.9mm
Diameter 9.9mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot