HellermannTyton 151-27219 LKCSF1-N66-NA-C1 Screw Mounted Base LKC, KR, NY

Image Representative of Range

HellermannTyton 151-27219 LKCSF1-N66-NA-C1 Screw Mounted Base LKC, KR, NY

MPN
151-27219
EAN-13
4031026122571
Order Code
49-7869
Country of Origin
Germany
View Full Product Range (7)
Qty Unit Price (Ex VAT)
20+ £0.369
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 4 working days - 45 in stock

The HellermannTyton 151-27219 is a LKCSF1 Type Screw Fixing Mount that has been designed specifically for holding heavier cable bundles.

This mounts gives additional support to the cables by means of its curved design. Simple to install with a screw or bolt, it will give excellent security, particularly in areas of high vibration when used in conjunction with the strap.

This mounting base can be used in many industries from Agriculture to Truck manufacture, as they offer a very secure fixing and can be used with a wide variety of heavy duty cable ties.


  • Colour: Transparent
  • Content: 1 piece
  • Halogen-free: Yes
  • Material: Polyamide 6.6 (PA66)
  • Max. cable tie width: 13mm
  • Mounting hole diameter: 6mm
  • Dimensions: 40(L) x 19(W) x 16(H)mm
  • Operating temperature range: -40ºC to +85ºC, short-term - +105°C (500h)
  • Product Specifications: Flame-retardant properties: in accordance with UL94 V2
  • Type: LKCSF1
  • Manufacturer's part: Hellemann Tyton 151-27219
Type Screw mounted base
Colour Natural
Dimensions 40 x 19mm
Max. cable tie width 13mm
Maximum Temperature +80°C
Min. temperature -40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot