The HellermannTyton 151-24819 is a KR8G5 Type Screw Fixing Mount that has been designed specifically for holding heavier cable bundles.
This mounts gives additional support to the cables by means of its curved design. Simple to install with a screw or bolt, it will give excellent security, particularly in areas of high vibration when used in conjunction with the strap.
This mounting base can be used in many industries from Agriculture to Truck manufacture, as they offer a very secure fixing and can be used with a wide variety of heavy duty cable ties.
- Colour: Transparent
- Content: 1 piece
- Halogen-free: Yes
- Material: Polyamide 6.6 (PA66)
- Max. cable tie width: 8mm
- Mounting hole diameter: 6.5mm
- Dimensions: 25(L) x 14.5(W) x 12(H)mm
- Operating temperature range: -40ºC to +85ºC, short-term - +105°C (500h)
- Product Specifications: Flame-retardant properties: in accordance with UL94 V2
- Type: KR8G5
- Manufacturer's part: Hellemann Tyton 151-24819
| Type |
Screw mounted base |
| Colour |
Natural |
| Dimensions |
24 x 14.5mm |
| Maximum Temperature |
+80°C |
| Min. temperature |
-40°C |
To use this facility please Sign In.
Sign In