HellermannTyton 151-24619 KR6G5-N66-NA-C1 Screw Mounted Base LKC, KR, NY

MPN
151-24619
Order Code
49-7863
Country of Origin
Germany
View Full Product Range (7)
Qty Unit Price (Ex VAT)
20+ £0.188
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 4 working days - 1,849 in stock100 due on 04/08/2026

The HellermannTyton 151-24619 is a KR6G5 Type Screw Fixing Mount that has been designed specifically for holding heavier cable bundles.

This mounts gives additional support to the cables by means of its curved design. Simple to install with a screw or bolt, it will give excellent security, particularly in areas of high vibration when used in conjunction with the strap.

This mounting base can be used in many industries from Agriculture to Truck manufacture, as they offer a very secure fixing and can be used with a wide variety of heavy duty cable ties.


  • Colour: Transparent
  • Content: 1 piece
  • Halogen-free: Yes
  • Material: Polyamide 6.6 (PA66)
  • Max. cable tie width: 6mm
  • Mounting hole diameter: 4.5mm
  • Dimensions: 18(L) x 12(W) x 9(H)mm
  • Operating temperature range: -40ºC to +85ºC, short-term - +105°C (500h)
  • Product Specifications: Flame-retardant properties: in accordance with UL94 V2
  • Type: KR6G5
  • Manufacturer's part: Hellemann Tyton 151-24619
Type Screw mounted base
Colour Natural
Dimensions 18 x 12mm
Maximum Temperature +80°C
Min. temperature -40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot