HellermannTyton 161-64012 HWBASEA Mounting Plate Black

MPN
161-64012
Order Code
49-7823

Discontinued


The HellermannTyton 161-64012 HWBASEA Mounting Plate is part of the Helawrap Accessory Set, a family of retaining clips for the Helawrap Cable Management System. For HWClips for this system, please see order codes 49-7818 to 49-7822).

The secure attachment of the base to the clip, allows the clip to become rotatable, so that the attached cable tubes can be turned in a limited radius. All Helawrap bases can be fixed with screws or with self-adhesive.


  • Material: Polyamide 6.6 High Imp. Mod, Heat Stab. (PA66HIRHS)
  • Compatible with: All HWClips
  • Halogen-free: Yes
  • Operating temperature: -40°C to +105°C
  • Supplied Singularly
  • Supplied in Black
  • Type: HWBASEA
  • Manufacturer's part: 161-64012 HWBASEA
Type Wire saddle
Material Nylon 66
Colour Black
Compatible With All HWClips
Max Wire Diameter N/A
Mounting Self adhesive

Trustpilot