HellermannTyton 164-11008 HTC-10-PP-WH Flexible Cable Support White (0.5m)

Order Code:

49-7807

Brand: HellermannTyton MPN: 164-11008 EAN-13: 2050000180408
Qty Unit Price (Ex VAT)
1+ £4.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The HellermannTyton 164-11008 HTC-10-PP is a Flex Cable Support from the Heladuct Flex Series. The cable support is a space saving wiring system which holds the routed cable clearly open to view. Cables can be routed in or out over the whole length of the support.

The support can be rapidly mounted to a surface with a screw. The high-quality foam bonding layer smooths over irregularities in the underlying surface and works particularly well on powder-coated surfaces. Due to its flexibility, it is possible to install the flex cable support at an angle of 90°.

The Heladuct flexible cable support can be used in switching cabinets. It is also used in the furniture industry, where cables need to be routed rapidly and attractively.


  • Certificate: UL
  • Fire protection properties: Complies with UL94 V0 (without adhesive)
  • Halogen-free: Yes
  • Operating Temperature: -20°C to +70°C
  • No. of conductors (0.75 mm²): 9
  • No. of cores (1.5mm²): 6
  • Number of conductors (2.5mm²): 4
  • Material: Outside diameter: 9 x 11 mm
  • Specification: Screw type
  • Sold: singly
  • Supplied length: 0.5m
  • Supplied in White Polypropylene (PP)
  • Type: Heladuct Flex
  • Manufacturer's part: HellemannTyton 164-11008 HTC-10-PP-WH
Type Flexible conduit
Colour White
Length 500mm
Material Polyphenylene
Size 500mm

To use this facility please Sign In.

Sign In

Reviews

Neat and Tidy

Reviewed by: Mr Richard Wilson - Tuesday, March 14, 2017
As a hobbyist these supports are a great help- a tad expensive in my view, but a good timesaver. Especially as my office no longer uses plastic comb binders for binding documents. I'd have no hesitation to using them again when the need arises.

Trustpilot